JANTXV1N3289A
Powerex Power Semiconductors
Description: Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon,

Overview of JANTXV1N3289A by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTXV1N3289A by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N3289A by Powerex Power Semiconductors

JANTXV1N3289A
Powerex Power Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POWEREX INC
Package Description
O-MUPM-H1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-MUPM-H1
Non-rep Pk Forward Current-Max
2300 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Output Current-Max
100 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Want to compare parts?
  1. JANTXV1N3289A
    Powerex Power Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon,
    VS

Alternate Parts for JANTXV1N3289A

This table gives cross-reference parts and alternative options found for JANTXV1N3289A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3289A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4588 Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA Microchip Technology Inc JANTXV1N3289A vs 1N4588
JANTX1N3289A Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, Powerex Power Semiconductors JANTXV1N3289A vs JANTX1N3289A
1N2439 Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation JANTXV1N3289A vs 1N2439
1N3289A Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-205AA, International Rectifier JANTXV1N3289A vs 1N3289A
1N4588 Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation JANTXV1N3289A vs 1N4588
1N4588E3 Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation JANTXV1N3289A vs 1N4588E3
JAN1N3289A Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, Powerex Power Semiconductors JANTXV1N3289A vs JAN1N3289A
S4320 Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-8, DO-8, 1 PIN Micro Commercial Components JANTXV1N3289A vs S4320
1N2439 Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA Microchip Technology Inc JANTXV1N3289A vs 1N2439
1N3289A Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, Powerex Power Semiconductors JANTXV1N3289A vs 1N3289A
Part Number Description Manufacturer Compare
1N3289 Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-8, Semitronics Corp JANTXV1N3289A vs 1N3289
S4220E3 Rectifier Diode, 1 Phase, 1 Element, 125A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation JANTXV1N3289A vs S4220E3
150K40A Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN International Rectifier JANTXV1N3289A vs 150K40A
JAN1N3291 Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation JANTXV1N3289A vs JAN1N3291
200HF20WVPBF 200A, 200V, SILICON, RECTIFIER DIODE Infineon Technologies AG JANTXV1N3289A vs 200HF20WVPBF
100HF20WV Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, International Rectifier JANTXV1N3289A vs 100HF20WV
1N4589 Rectifier Diode, 1 Phase, 1 Element, 150A, 300V V(RRM), Silicon, DO-8, Semitronics Corp JANTXV1N3289A vs 1N4589
JAN1N3289A Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, Powerex Power Semiconductors JANTXV1N3289A vs JAN1N3289A
45L10PBF Rectifier Diode, 1 Phase, 1 Element, 150A, 100V V(RRM), Silicon, DO-205AC, DO-30, 1 PIN International Rectifier JANTXV1N3289A vs 45L10PBF
150K10A Rectifier Diode, 1 Phase, 1 Element, 150A, 100V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN International Rectifier JANTXV1N3289A vs 150K10A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N3289A by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N3289A by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of JANTXV1N3289A would you like to use for your alert(s)?
  • Please alert me when JANTXV1N3289A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N3289A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N3289A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N3289A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N3289A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N3289A by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: