Part Details for JANTXV1N4150-1 by National Semiconductor Corporation
Overview of JANTXV1N4150-1 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANTXV1N4150-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 50 Volt, DO-35 | 215 |
|
$2.7750 / $4.5000 | Buy Now |
Part Details for JANTXV1N4150-1
JANTXV1N4150-1 CAD Models
JANTXV1N4150-1 Part Data Attributes
|
JANTXV1N4150-1
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4150-1
National Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N4150-1
This table gives cross-reference parts and alternative options found for JANTXV1N4150-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4150-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4150-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | National Semiconductor Corporation | JANTXV1N4150-1 vs JANTX1N4150-1 |
JANTX1N4150 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, | Bkc Semiconductors Inc | JANTXV1N4150-1 vs JANTX1N4150 |
1N4150 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | Continental Device India Ltd | JANTXV1N4150-1 vs 1N4150 |
1N4150 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Surge Components Inc | JANTXV1N4150-1 vs 1N4150 |