There are no models available for this part yet.
Overview of JANTXV1N4946 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for JANTXV1N4946 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ3849
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip JANTXV1N4946 RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4800 / $11.9400 | Buy Now | |
DISTI #
1086-2733-ND
|
DigiKey | DIODE GEN PURP 600V 1A AXIAL Min Qty: 114 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9401 | Buy Now | |
DISTI #
JANTXV1N4946
|
Avnet Americas | Diode Fast Recovery 600V 1A 2-Pin Case A Bag - Bulk (Alt: JANTXV1N4946) RoHS: Not Compliant Min Qty: 114 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4800 / $12.8500 | Buy Now | |
DISTI #
494-JANTXV1N4946
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$11.9400 | Order Now | |
DISTI #
JANTXV1N4946
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
47 Alternates Available |
|
$12.8500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 47 Factory Stock |
|
$11.3300 / $23.4600 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 27 Package Multiple: 1 | 0 |
|
$11.2000 / $13.5000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 47 Factory Stock |
|
$11.3300 / $23.4600 | Buy Now |
CAD Models for JANTXV1N4946 by Microchip Technology Inc
Part Data Attributes for JANTXV1N4946 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SIMILAR TO DO-41, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-XALF-W2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
1 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/359F
|
Reverse Recovery Time-Max
|
0.25 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JANTXV1N4946
This table gives cross-reference parts and alternative options found for JANTXV1N4946. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4946, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4946 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, SIMILAR TO DO-41, 2 PIN | Unitrode Corp (RETIRED) | JANTXV1N4946 vs JANTX1N4946 |
JANTX1N4946 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN | Micross Components | JANTXV1N4946 vs JANTX1N4946 |
1N4946G | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, | Surge Components Inc | JANTXV1N4946 vs 1N4946G |
1N4946-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | JANTXV1N4946 vs 1N4946-TP |
1N4946G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | JANTXV1N4946 vs 1N4946G |
JANTXV1N4946 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | JANTXV1N4946 vs JANTXV1N4946 |
1N4946GH03-4 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Rectron Semiconductor | JANTXV1N4946 vs 1N4946GH03-4 |
1N4946GM01 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Rectron Semiconductor | JANTXV1N4946 vs 1N4946GM01 |
1N4946GH02-5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Rectron Semiconductor | JANTXV1N4946 vs 1N4946GH02-5 |
PG4005S_B0_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | PanJit Semiconductor | JANTXV1N4946 vs PG4005S_B0_00001 |
Related Parts for JANTXV1N4946
-
JANTX1N4946Signal Diodes
-
JANTXV1N6335CUSZener Diodes
-
1.5KE68CATransient Suppressors
-
JANTX2N3439Small Signal Bipolar Transistors
-
JANTXV2N6794Power Field-Effect Transistors
-
JANTXV2N3879Power Bipolar Transistors
-
JRCW016A0R41ZPower Supply Modules
-
AD581LHVoltage References
-
JS28F512M29EWHAFlash Memories