Diodes
JANTXV1N4946
Description: Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN

Overview of JANTXV1N4946 by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for JANTXV1N4946 by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27W5996
Newark D Met 1A Std 600V |Semtech JANTXV1N4946 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $22.5200
$22.5200 Buy Now
DISTI # JANTXV1N4946
Avnet Americas Diode Switching 600V 2A 2-Pin Case G-2 - Bulk (Alt: JANTXV1N4946) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for JANTXV1N4946 by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N4946 by Semtech Corporation

JANTXV1N4946
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Part Package Code
DO-41
Package Description
SIMILAR TO DO-41, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Qualified
Reference Standard
MIL-19500/359
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.25 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTXV1N4946
    Semtech Corporation
    Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN
    VS

Alternate Parts for JANTXV1N4946

This table gives cross-reference parts and alternative options found for JANTXV1N4946. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4946, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N4946 Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, SIMILAR TO DO-41, 2 PIN Unitrode Corp (RETIRED) JANTXV1N4946 vs JANTX1N4946
JANTX1N4946 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN Micross Components JANTXV1N4946 vs JANTX1N4946
1N4946G Rectifier Diode, 1 Element, 1A, Silicon, DO-41, Surge Components Inc JANTXV1N4946 vs 1N4946G
1N4946-TP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components JANTXV1N4946 vs 1N4946-TP
1N4946G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp JANTXV1N4946 vs 1N4946G
JANTXV1N4946 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd JANTXV1N4946 vs JANTXV1N4946
1N4946GH03-4 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor JANTXV1N4946 vs 1N4946GH03-4
1N4946GM01 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor JANTXV1N4946 vs 1N4946GM01
1N4946GH02-5 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor JANTXV1N4946 vs 1N4946GH02-5
PG4005S_B0_00001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PanJit Semiconductor JANTXV1N4946 vs PG4005S_B0_00001
Part Number Description Manufacturer Compare
HER106G-BP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components JANTXV1N4946 vs HER106G-BP
1F5G-AP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, Micro Commercial Components JANTXV1N4946 vs 1F5G-AP-HF
HER106-BP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components JANTXV1N4946 vs HER106-BP-HF
1F5G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN PanJit Semiconductor JANTXV1N4946 vs 1F5G
1N4946GH03 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor JANTXV1N4946 vs 1N4946GH03
1N4005S Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd JANTXV1N4946 vs 1N4005S
1N4005SGPAMP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, Fagor Electrónica JANTXV1N4946 vs 1N4005SGPAMP
1N4946 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N4946 vs 1N4946
1N4937GH04 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor JANTXV1N4946 vs 1N4937GH04
1N4005GH02 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Rectron Semiconductor JANTXV1N4946 vs 1N4005GH02

Related Parts for JANTXV1N4946

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N4946 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N4946 by Semtech Corporation

Select Manufacturer
Which Manufacturer of JANTXV1N4946 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N4946 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N4946 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N4946 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N4946 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N4946.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N4946 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: