Part Details for JANTXV1N4979 by Microchip Technology Inc
Overview of JANTXV1N4979 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTXV1N4979
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3882
|
Newark | 75 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTXV1N4979 Min Qty: 158 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2600 / $8.5900 | Buy Now |
DISTI #
1086-2784-ND
|
DigiKey | DIODE ZENER 75V 5W AXIAL Min Qty: 158 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5900 | Buy Now |
DISTI #
JANTXV1N4979
|
Avnet Americas | Diode Zener Single 75V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag - Bulk (Alt: JANTXV1N4979) RoHS: Not Compliant Min Qty: 158 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2600 / $9.2500 | Buy Now |
DISTI #
494-JANTXV1N4979
|
Mouser Electronics | Zener Diodes 75 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$8.5900 / $9.2500 | Order Now |
DISTI #
JANTXV1N4979
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.2500 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 75 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 | 0 |
|
$8.1700 / $16.9700 | Buy Now |
DISTI #
JANTXV1N4979
|
Avnet Americas | Diode Zener Single 75V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag - Bulk (Alt: JANTXV1N4979) RoHS: Not Compliant Min Qty: 158 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2600 / $9.2500 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 37 Package Multiple: 1 | 0 |
|
$8.0600 / $9.7200 | Buy Now |
|
Master Electronics | 5W Zener Diode - 75 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 | 0 |
|
$8.1700 / $16.9700 | Buy Now |
Part Details for JANTXV1N4979
JANTXV1N4979 CAD Models
JANTXV1N4979 Part Data Attributes:
|
JANTXV1N4979
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4979
Microchip Technology Inc
Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTXV1N4979
This table gives cross-reference parts and alternative options found for JANTXV1N4979. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4979, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4979 | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTXV1N4979 vs JANTXV1N4979 |
JANTXV1N4979 | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANTXV1N4979 vs JANTXV1N4979 |
JAN1N4979 | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4979 vs JAN1N4979 |
JANTXV1N4979 | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTXV1N4979 vs JANTXV1N4979 |
JANTXV1N4979 | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JANTXV1N4979 vs JANTXV1N4979 |
JAN1N4979 | Zener Diode, 75V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | JANTXV1N4979 vs JAN1N4979 |
JAN1N4979 | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional | Semicon Components Inc | JANTXV1N4979 vs JAN1N4979 |
JAN1N4979 | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JANTXV1N4979 vs JAN1N4979 |
JANTX1N4979 | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTXV1N4979 vs JANTX1N4979 |
1N4979 | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTXV1N4979 vs 1N4979 |