Part Details for JANTXV1N5617 by Microchip Technology Inc
Overview of JANTXV1N5617 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTXV1N5617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3984
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip JANTXV1N5617 Min Qty: 129 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2300 / $10.6400 | Buy Now |
DISTI #
1086-2828-ND
|
DigiKey | DIODE GEN PURP 400V 1A AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6401 / $11.4600 | Buy Now |
DISTI #
JANTXV1N5617
|
Avnet Americas | Diode Fast Recovery 400V 1A 2-Pin Case A Bag - Bulk (Alt: JANTXV1N5617) RoHS: Not Compliant Min Qty: 129 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2300 / $11.4600 | Buy Now |
DISTI #
494-JANTXV1N5617
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$10.6400 | Order Now |
DISTI #
JANTXV1N5617
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
2477 Alternates Available |
|
$11.4600 | Buy Now |
|
Onlinecomponents.com | Diode - JANTXV Level - 400V - 1A - 1.6 V @ 3 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - A, Axial Package. | 2477 Factory Stock |
|
$9.8900 / $12.4100 | Buy Now |
|
Ameya Holding Limited | Diode Switching 400V 1A 2-Pin Case A | 2469 |
|
RFQ | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$9.9800 / $12.0300 | Buy Now |
|
NexGen Digital | 612 |
|
RFQ | ||
|
Master Electronics | Diode - JANTXV Level - 400V - 1A - 1.6 V @ 3 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - A, Axial Package. | 2477 Factory Stock |
|
$9.8900 / $12.4100 | Buy Now |
Part Details for JANTXV1N5617
JANTXV1N5617 CAD Models
JANTXV1N5617 Part Data Attributes:
|
JANTXV1N5617
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5617
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-7
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/429J | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N5617
This table gives cross-reference parts and alternative options found for JANTXV1N5617. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5617, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTXV1N5617 vs JANTXV1N5617 |
JAN1N5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTXV1N5617 vs JAN1N5617 |
JANS1N5617 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | Microchip Technology Inc | JANTXV1N5617 vs JANS1N5617 |
JANTXV1N5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTXV1N5617 vs JANTXV1N5617 |
1N5617 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, | Micross Components | JANTXV1N5617 vs 1N5617 |
1N5617 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | Microchip Technology Inc | JANTXV1N5617 vs 1N5617 |
1N5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTXV1N5617 vs 1N5617 |
JAN1N5617 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | Microchip Technology Inc | JANTXV1N5617 vs JAN1N5617 |
1N5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTXV1N5617 vs 1N5617 |
JAN1N5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTXV1N5617 vs JAN1N5617 |