Part Details for JANTXV1N5640A by Microchip Technology Inc
Overview of JANTXV1N5640A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTXV1N5640A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5148
|
Newark | 27.7V 54A Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip JANTXV1N5640A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.5000 / $54.6000 | Buy Now |
DISTI #
JANTXV1N5640A-ND
|
DigiKey | TVS DIODE 17.1VWM 27.7VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.6000 | Buy Now |
DISTI #
JANTXV1N5640A
|
Avnet Americas | Diode TVS Single Uni-Directional 17.1V 1.5kW 2-Pin DO-13 - Bulk (Alt: JANTXV1N5640A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 6 Days Container: Bulk | 0 |
|
$52.5000 / $58.8000 | Buy Now |
DISTI #
494-JANTXV1N5640A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 27.7V 54A Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$54.6000 | Order Now |
DISTI #
JANTXV1N5640A
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$58.8000 | Buy Now |
|
Onlinecomponents.com | TVS Diode - JANTXV Level - 17.1V Reverse Standoff (Typ) - 19V Breakdown (Min) - 27.7V Clamping (Max)@Ipp - 54A Peak Pulse - 1.5kW - DO-13 Package. | 0 |
|
$52.1400 / $142.8000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$51.2200 / $60.0000 | Buy Now |
|
NexGen Digital | 63 |
|
RFQ | ||
|
Master Electronics | TVS Diode - JANTXV Level - 17.1V Reverse Standoff (Typ) - 19V Breakdown (Min) - 27.7V Clamping (Max)@Ipp - 54A Peak Pulse - 1.5kW - DO-13 Package. | 0 |
|
$52.1400 / $142.8000 | Buy Now |
Part Details for JANTXV1N5640A
JANTXV1N5640A CAD Models
JANTXV1N5640A Part Data Attributes
|
JANTXV1N5640A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5640A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |