Part Details for JANTXV1N5802US/TR by Microchip Technology Inc
Results Overview of JANTXV1N5802US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N5802US/TR Information
JANTXV1N5802US/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N5802US/TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
35AJ4007
|
Newark | 50V 1A Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N5802US/TR RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8800 / $12.3500 | Buy Now |
|
DISTI #
150-JANTXV1N5802US/TR-ND
|
DigiKey | DIODE STANDARD 50V 1A D5A Min Qty: 111 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.3500 | Buy Now |
|
DISTI #
JANTXV1N5802US/TR
|
Avnet Americas | - Tape and Reel (Alt: JANTXV1N5802US/TR) COO: Philippines (the) RoHS: Not Compliant Min Qty: 111 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$11.5138 / $11.8928 | Buy Now |
|
DISTI #
494-JANTXV1N5802USTR
|
Mouser Electronics | Rectifiers 50V 1A UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$12.3500 | Order Now |
|
DISTI #
JANTXV1N5802US/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 35 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
$13.3000 | Buy Now |
|
|
Future Electronics | Hi rel Diode RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$11.4700 | Buy Now |
|
|
Onlinecomponents.com | Ufr, frr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N5802US/TR RoHS: Compliant | 0 |
|
$11.6900 / $24.4800 | Buy Now |
|
|
NAC | 50V 1A UFR,FRR SQ SMT TR. - Diode & Rectifier Devices HRDS Product Line RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.5900 / $13.9700 | Buy Now |
|
|
Master Electronics | Ufr, frr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N5802US/TR RoHS: Compliant | 0 |
|
$11.6900 / $24.4800 | Buy Now |
US Tariff Estimator: JANTXV1N5802US/TR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANTXV1N5802US/TR
JANTXV1N5802US/TR Part Data Attributes
|
|
JANTXV1N5802US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5802US/TR
Microchip Technology Inc
UFR,FRR _ A-Body Sq. Melf
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 35 Weeks | |
| Application | Ultra Fast Recovery Power | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | O-LELF-R2 | |
| Non-rep Pk Forward Current-Max | 35 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 2.5 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-19500/477f | |
| Reverse Recovery Time-Max | 0.025 µS | |
| Surface Mount | Yes | |
| Terminal Form | Wrap Around | |
| Terminal Position | End | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |