There are no models available for this part yet.
Overview of JANTXV1N6054A by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JANTXV1N6054A by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ5235
|
Newark | 59.3V 25.3A Bi-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip JANTXV1N6054A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.6400 / $98.4200 | Buy Now | |
DISTI #
JANTXV1N6054A-ND
|
DigiKey | TVS DIODE 36VWM 59.3VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.4207 | Buy Now | |
DISTI #
JANTXV1N6054A
|
Avnet Americas | Diode TVS Single Bi-Dir 36V 1.5KW 2-Pin DO-13 Bulk - Bulk (Alt: JANTXV1N6054A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$94.6400 / $105.9900 | Buy Now | |
DISTI #
579-JANTXV1N6054A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 59.3V 25.3A Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$98.4200 | Order Now | |
DISTI #
JANTXV1N6054A
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$105.9900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.9500 / $272.5600 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$92.3300 / $108.1600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$96.9500 / $272.5600 | Buy Now |
CAD Models for JANTXV1N6054A by Microchip Technology Inc
Part Data Attributes for JANTXV1N6054A by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
|
Reach Compliance Code
|
compliant
|
Breakdown Voltage-Max
|
45.2 V
|
Breakdown Voltage-Min
|
40.9 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-202AA
|
JESD-30 Code
|
O-MALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
36 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JANTXV1N6054A
This table gives cross-reference parts and alternative options found for JANTXV1N6054A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6054A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6054ATR | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTXV1N6054A vs JAN1N6054ATR |
1N6054A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13 | Baneasa SA | JANTXV1N6054A vs 1N6054A |
JAN1N6054A | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTXV1N6054A vs JAN1N6054A |
1N6054A | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, HERMETIC SEALED, METAL PACKAGE-2 | Littelfuse Inc | JANTXV1N6054A vs 1N6054A |
1N6054AE3 | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTXV1N6054A vs 1N6054AE3 |
JAN1N6054A | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | JANTXV1N6054A vs JAN1N6054A |
1N6054A | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTXV1N6054A vs 1N6054A |
1N6054A | Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional | Crydom Inc | JANTXV1N6054A vs 1N6054A |
1N6054AE3TR | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTXV1N6054A vs 1N6054AE3TR |
JANTXV1N6054A | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTXV1N6054A vs JANTXV1N6054A |
Related Parts for JANTXV1N6054A
-
1.5SMC10CATransient Suppressors
-
JANS1N6329Zener Diodes
-
JANTXV1N5420USRectifier Diodes
-
JANTX2N6798UPower Field-Effect Transistors
-
JANTX2N6800Small Signal Field-Effect Transistors
-
JANTX2N2907AUASmall Signal Bipolar Transistors
-
JCA0312D02Other Analog ICs
-
JN2UOANAGXPushbutton Switches
-
JCG1248S12Power Supply Modules