There are no models available for this part yet.
Overview of JANTXV1N6105AUS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for JANTXV1N6105AUS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ1957
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6105AUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6000 / $20.3800 | Buy Now | |
DISTI #
1086-2861-ND
|
DigiKey | TVS DIODE 6.9VWM 13.4VC SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3801 | Buy Now | |
DISTI #
JANTXV1N6105AUS
|
Avnet Americas | Diode TVS Single Bi-Direction 6.9V 500W 2-Pin Case B Bag - Bulk (Alt: JANTXV1N6105AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6000 / $21.9500 | Buy Now | |
DISTI #
494-JANTXV1N6105AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$20.3800 | Order Now | |
DISTI #
JANTXV1N6105AUS
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.9500 | Buy Now | |
Onlinecomponents.com | TVS Diode - JANTXV Level - Bi-Dir - 6.9V Reverse Standoff (Typ) - 8.65V Breakdown (Min) - 13.4V Clamping (Max)@Ipp - 37.3A - 500W - B, SQ-MELF. RoHS: Compliant | 0 |
|
$19.4600 / $40.7700 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.1200 / $22.4000 | Buy Now | ||
DISTI #
JANTXV1N6105AUS
|
EBV Elektronik | Diode TVS Single Bi-Direction 6.9V 500W 2-Pin Case B Bag (Alt: JANTXV1N6105AUS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | TVS Diode - JANTXV Level - Bi-Dir - 6.9V Reverse Standoff (Typ) - 8.65V Breakdown (Min) - 13.4V Clamping (Max)@Ipp - 37.3A - 500W - B, SQ-MELF. RoHS: Compliant | 0 |
|
$19.4600 / $40.7700 | Buy Now |
CAD Models for JANTXV1N6105AUS by Microchip Technology Inc
Part Data Attributes for JANTXV1N6105AUS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
8.65 V
|
Clamping Voltage-Max
|
13.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
2 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
6.9 V
|
Reverse Current-Max
|
20 µA
|
Reverse Test Voltage
|
6.9 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for JANTXV1N6105AUS
This table gives cross-reference parts and alternative options found for JANTXV1N6105AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6105AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6105AUS | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N6105AUS vs JANTX1N6105AUS |
JAN1N6105AUS | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | JANTXV1N6105AUS vs JAN1N6105AUS |
JANTXV1N6105AUS | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANTXV1N6105AUS vs JANTXV1N6105AUS |
JAN1N6105AUS | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANTXV1N6105AUS vs JAN1N6105AUS |
1N6105AUS | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2 | Sensitron Semiconductors | JANTXV1N6105AUS vs 1N6105AUS |
JANTX1N6105AUS | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANTXV1N6105AUS vs JANTX1N6105AUS |
JANS1N6105AUS | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANTXV1N6105AUS vs JANS1N6105AUS |
JANTX1N6105AUS | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANTXV1N6105AUS vs JANTX1N6105AUS |
Related Parts for JANTXV1N6105AUS
-
JANTXV1N6119ATransient Suppressors
-
JANTXV1N6344Zener Diodes
-
JANTXV1N5811USRectifier Diodes
-
JANTX2N6788Power Field-Effect Transistors
-
JCZ-80EElectric Fuses
-
JANTXV2N6798Small Signal Field-Effect Transistors
-
JANTX2N5154Small Signal Bipolar Transistors
-
JCH1048S3V3Other Analog ICs
-
JCE0624D05Power Supply Modules