There are no models available for this part yet.
Overview of JANTXV1N6123AUS by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTXV1N6123AUS by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27W6205
|
Newark | T Dap Bi 500W 51V Sm |Semtech JANTXV1N6123AUS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9500 | Buy Now | |
DISTI #
600-JANTXV1N6123AUS-ND
|
DigiKey | T DAP BI 500W 51V SM Lead time: 31 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
JANTXV1N6123AUS
|
Avnet Americas | T DAP BI 500W 51V SM - Trays (Alt: JANTXV1N6123AUS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
CAD Models for JANTXV1N6123AUS by Semtech Corporation
Part Data Attributes for JANTXV1N6123AUS by Semtech Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SEMTECH CORP
|
Package Description
|
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
30 Weeks
|
Breakdown Voltage-Min
|
48.5 V
|
Breakdown Voltage-Nom
|
51 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
73.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-XELF-N2
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/516
|
Rep Pk Reverse Voltage-Max
|
38.8 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Alternate Parts for JANTXV1N6123AUS
This table gives cross-reference parts and alternative options found for JANTXV1N6123AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6123AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6123AUS | Trans Voltage Suppressor Diode, 500W, 38.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANTXV1N6123AUS vs JANTX1N6123AUS |
1N6123AUS | Trans Voltage Suppressor Diode, 500W, 38.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANTXV1N6123AUS vs 1N6123AUS |
Related Parts for JANTXV1N6123AUS
-
JANTXV1N6125ATransient Suppressors
-
JANTXV1N4988Zener Diodes
-
JANTX1N5811Rectifier Diodes
-
JANSF2N7269UPower Field-Effect Transistors
-
CRCW06031R27FKEAHPFixed Resistors
-
KA3511DSSwitching Regulator or Controllers
-
2216Headers and Edge Type Connectors
-
5962R9950402VCAOperational Amplifiers
-
JANTXV2N2219ALSmall Signal Bipolar Transistors