There are no models available for this part yet.
Overview of JANTXV1N6124A by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTXV1N6124A by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ2021
|
Newark | Bi-Directional Tvs B-Body Rohs Compliant: Yes |Microchip JANTXV1N6124A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1200 / $16.7600 | Buy Now | |
DISTI #
JANTXV1N6124A
|
Avnet Americas | Diode TVS Single Bi-Directional 42.6V 500W 2-Pin Case E - Bulk (Alt: JANTXV1N6124A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1200 / $18.0500 | Buy Now | |
DISTI #
JANTXV1N6124A
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
97 Alternates Available |
|
$18.0500 | Buy Now | |
Onlinecomponents.com | TVS Diode - JANTXV Level - Bi-Dir - 42.6V Reverse Standoff (Typ) - 53.2V Breakdown (Min) - 77V Clamping (Max)@Ipp - 6.5A - 500W - B, Axial. RoHS: Compliant | 97 Factory Stock |
|
$16.0100 / $33.5400 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.7300 / $18.4300 | Buy Now | ||
NexGen Digital | 50 |
|
RFQ | ||||
Master Electronics | TVS Diode - JANTXV Level - Bi-Dir - 42.6V Reverse Standoff (Typ) - 53.2V Breakdown (Min) - 77V Clamping (Max)@Ipp - 6.5A - 500W - B, Axial. RoHS: Compliant | 97 Factory Stock |
|
$16.0100 / $33.5400 | Buy Now |
CAD Models for JANTXV1N6124A by Microchip Technology Inc
Part Data Attributes for JANTXV1N6124A by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, E, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
53.2 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/516
|
Rep Pk Reverse Voltage-Max
|
42.6 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JANTXV1N6124A
This table gives cross-reference parts and alternative options found for JANTXV1N6124A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6124A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6124A | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N6124A vs 1N6124A |
JANTX1N6124A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANTXV1N6124A vs JANTX1N6124A |
JAN1N6124A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N6124A vs JAN1N6124A |
JAN1N6124A | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JANTXV1N6124A vs JAN1N6124A |
1N6124A | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JANTXV1N6124A vs 1N6124A |
JANTX1N6124A | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | JANTXV1N6124A vs JANTX1N6124A |
JANTX1N6124A | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTXV1N6124A vs JANTX1N6124A |
JANTXV1N6124A | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | JANTXV1N6124A vs JANTXV1N6124A |
JANTXV1N6124A | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANTXV1N6124A vs JANTXV1N6124A |
JAN1N6124A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Microsemi Corporation | JANTXV1N6124A vs JAN1N6124A |
Related Parts for JANTXV1N6124A
-
JANTXV1N6109Transient Suppressors
-
JANS1N4960Zener Diodes
-
JANS1N5807USRectifier Diodes
-
LVR055SNon-linear Resistors
-
EZR32WG330F256R68GMicrocontrollers
-
JANSR2N7394Power Field-Effect Transistors
-
JJN-25Electric Fuses
-
J107Small Signal Field-Effect Transistors
-
JANTX2N2369AUSmall Signal Bipolar Transistors