Part Details for JANTXV1N6475/TR by Microchip Technology Inc
Overview of JANTXV1N6475/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6475/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4073
|
Newark | 43.7V Uni-Directional Tvs Smt Tr C-Body Rohs Compliant: Yes |Microchip JANTXV1N6475/TR RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3500 / $12.8400 | Buy Now |
DISTI #
150-JANTXV1N6475/TR-ND
|
DigiKey | TVS DIODE 40.3VWM 63.5VC AXIAL Min Qty: 106 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8401 | Buy Now |
DISTI #
579-JANTXV1N6475/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 43.7V Uni-Directional TVS SMT TR RoHS: Not Compliant | 0 |
|
$12.8400 | Order Now |
DISTI #
JANTXV1N6475/TR
|
Microchip Technology Inc | Uni-Directional TVS _ C-Body, Projected EOL: 2049-02-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.8300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 106 Package Multiple: 1 | 0 |
|
$12.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1900 / $25.2100 | Buy Now |
|
NAC | Uni-Directional TVS, C-Body RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.0500 / $14.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.1900 / $25.2100 | Buy Now |
Part Details for JANTXV1N6475/TR
JANTXV1N6475/TR CAD Models
JANTXV1N6475/TR Part Data Attributes
|
JANTXV1N6475/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6475/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 43.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/552C | |
Rep Pk Reverse Voltage-Max | 40.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |