Part Details for JANTXV1N7054-1 by Microchip Technology Inc
Overview of JANTXV1N7054-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for JANTXV1N7054-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4122
|
Newark | 100V 10.01Ma 500Mw Current Regulator Tht Do-35 Rohs Compliant: Yes |Microchip JANTXV1N7054-1 RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3600 / $9.7400 | Buy Now |
DISTI #
JANTXV1N7054-1-ND
|
DigiKey | ZENER DIODE Min Qty: 139 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7401 | Buy Now |
DISTI #
JANTXV1N7054-1
|
Avnet Americas | Diode Current Regulator 50V 10.01mA 2-Pin DO-7 - Bulk (Alt: JANTXV1N7054-1) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3600 / $10.4900 | Buy Now |
DISTI #
494-JANTXV1N7054-1
|
Mouser Electronics | Current Regulator Diodes 100V 10.01MA 500MW Current Regulator THT RoHS: Not Compliant | 0 |
|
$9.7400 | Order Now |
DISTI #
JANTXV1N7054-1
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2300 / $19.3300 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.1300 / $11.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.2300 / $19.3300 | Buy Now |
Part Details for JANTXV1N7054-1
JANTXV1N7054-1 CAD Models
JANTXV1N7054-1 Part Data Attributes
|
JANTXV1N7054-1
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANTXV1N7054-1
Microchip Technology Inc
Current Regulator Diode, 9.1mA I(S), 6.55V V(L), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 20000 Ω | |
Limiting Voltage-Max | 6.55 V | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.5 W | |
Regulation Current-Nom (Ireg) | 9.1 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |