Part Details for JANTXV1N914 by Microsemi Corporation
Overview of JANTXV1N914 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Electronic Manufacturing
Communication and Networking
Price & Stock for JANTXV1N914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 100 Volt, DO-35 | 32 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-35 | 80 |
|
$5.3763 / $8.7183 | Buy Now |
Part Details for JANTXV1N914
JANTXV1N914 CAD Models
JANTXV1N914 Part Data Attributes
|
JANTXV1N914
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N914
Microsemi Corporation
Rectifier Diode, 1 Element, 0.075A, Silicon, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/116 | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N914
This table gives cross-reference parts and alternative options found for JANTXV1N914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N914TR | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | JANTXV1N914 vs 1N914TR |
1N914B.T50R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | JANTXV1N914 vs 1N914B.T50R |
1N914-B | SILICON, SIGNAL DIODE | Diodes Incorporated | JANTXV1N914 vs 1N914-B |
JANTX1N914 | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTXV1N914 vs JANTX1N914 |
1N914B_T50A | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, LEAD FREE PACKAGE-2 | Fairchild Semiconductor Corporation | JANTXV1N914 vs 1N914B_T50A |
1N914B-TP | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | JANTXV1N914 vs 1N914B-TP |
1N914 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, 100V V(RRM), Silicon, DO-35, | Unitrode Corporation | JANTXV1N914 vs 1N914 |
1N914 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Dionics Inc | JANTXV1N914 vs 1N914 |
1N914-T3 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTXV1N914 vs 1N914-T3 |
1N914B | Rectifier Diode, 1 Element, 0.1A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Semitronics Corp | JANTXV1N914 vs 1N914B |