Part Details for JBP28L42MJ by Texas Instruments
Overview of JBP28L42MJ by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for JBP28L42MJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-JBP28L42MJ-ND
|
DigiKey | 512X8 BI-POLAR PROM 20-CDIP -55 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | PROM, 512 x 8, 20 Pin, Ceramic, DIP | 1 |
|
$58.8028 | Buy Now |
|
Quest Components | PROM, 512 x 8, 20 Pin, Ceramic, DIP | 4 |
|
$56.8440 / $59.8358 | Buy Now |
|
Quest Components | PROM, 512 x 8, 20 Pin, Ceramic, DIP | 1 |
|
$80.2000 | Buy Now |
|
Quest Components | PROM, 512 x 8, 20 Pin, Ceramic, DIP | 3 |
|
$82.0800 / $86.4000 | Buy Now |
|
Ameya Holding Limited | 6114 |
|
RFQ |
Part Details for JBP28L42MJ
JBP28L42MJ CAD Models
JBP28L42MJ Part Data Attributes
|
JBP28L42MJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JBP28L42MJ
Texas Instruments
512x8 Bi-Polar PROM 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Access Time-Max | 70 ns | |
Clock Frequency-Max (fCLK) | 25 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JBP28L42MJ
This table gives cross-reference parts and alternative options found for JBP28L42MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JBP28L42MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JBP28S42MJ | 512x8 Bi-Polar PROM 20-CDIP -55 to 125 | Texas Instruments | JBP28L42MJ vs JBP28S42MJ |
5962-8769001RX | 512X8 OTPROM, 70ns, CDIP20, 0.25 X 1.0625 INCH, DIP-20 | Texas Instruments | JBP28L42MJ vs 5962-8769001RX |
6348-1N | OTP ROM, 512X8, 70ns, CMOS, PDIP20, | Monolithic Memories (RETIRED) | JBP28L42MJ vs 6348-1N |
AM27S29/BRA | OTP ROM, 512X8, 70ns, Bipolar, CDIP20, CERAMIC, DIP-20 | AMD | JBP28L42MJ vs AM27S29/BRA |
6349-1J | OTP ROM, 512X8, 70ns, CMOS, CDIP20, DIP-20 | Monolithic Memories Inc (MMI) | JBP28L42MJ vs 6349-1J |
6348-1NXXXX | OTP ROM, 512X8, 70ns, CMOS, PDIP20, | Monolithic Memories (RETIRED) | JBP28L42MJ vs 6348-1NXXXX |
6349-1JXXXX | OTP ROM, 512X8, 70ns, CMOS, CDIP20, | Monolithic Memories (RETIRED) | JBP28L42MJ vs 6349-1JXXXX |
AM27S28/BRA | OTP ROM, 512X8, 70ns, Bipolar, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 | AMD | JBP28L42MJ vs AM27S28/BRA |
5962-8769001RX | OTP ROM, 512X8, 70ns, Bipolar, CDIP20, 1.060 X 0.310 X 0.200 INCH, DIP 20 | AMD | JBP28L42MJ vs 5962-8769001RX |
6348-1JXXXX | OTP ROM, 512X8, 70ns, CMOS, CDIP20, | Monolithic Memories (RETIRED) | JBP28L42MJ vs 6348-1JXXXX |