Part Details for JC075C by Lineage Power
Results Overview of JC075C by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
JC075C Information
JC075C by Lineage Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
JC075C Part Data Attributes
|
|
JC075C
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
JC075C
Lineage Power
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dma, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 28 V | |
| JESD-30 Code | R-XDMA-P9 | |
| Load Regulation-Max | 0.4% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 9 | |
| Output Voltage-Max | 30.45 V | |
| Output Voltage-Min | 7.5 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 10.16 Mm | |
| Terminal Position | Dual | |
| Total Power Output-Max | 75 W | |
| Trim/Adjustable Output | Yes |