Part Details for JD2LB-R11 by Kyocera AVX Components
Results Overview of JD2LB-R11 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JD2LB-R11 Information
JD2LB-R11 by Kyocera AVX Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
US Tariff Estimator: JD2LB-R11 by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
JD2LB-R11 Part Data Attributes
|
|
JD2LB-R11
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
JD2LB-R11
Kyocera AVX Components
Data Line Filter, 1 Function(s), 300V, 5A, 2 Pin(s)
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Additional Feature | L1-Type Circuit | |
| Capacitance | 300000 µF | |
| DC Resistance-Max | 0.013 Ω | |
| Diameter | 0.375 Mm | |
| Filter Type | Data Line Filter | |
| Height | 0.031 Mm | |
| Insertion Loss-Max | 70 Db | |
| Insulation Resistance-Min | 100 MΩ | |
| JESD-609 Code | e0 | |
| Mounting Type | Panel Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current | 5 A | |
| Rated Voltage | 300 V | |
| Terminal Finish | Tin Lead |