Part Details for JDV2S07FS by Toshiba America Electronic Components
Overview of JDV2S07FS by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JDV2S07FS
JDV2S07FS CAD Models
JDV2S07FS Part Data Attributes
|
JDV2S07FS
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JDV2S07FS
Toshiba America Electronic Components
DIODE UHF BAND, 4.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1L1A, 2 PIN, Variable Capacitance Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Cap Tolerance | 10.11% | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 4.5 pF | |
Diode Type | RECTIFIER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |