Part Details for JES-9P-3A3J by JST Manufacturing
Overview of JES-9P-3A3J by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JES-9P-3A3J
JES-9P-3A3J CAD Models
JES-9P-3A3J Part Data Attributes
|
JES-9P-3A3J
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
JES-9P-3A3J
JST Manufacturing
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for JES-9P-3A3J
This table gives cross-reference parts and alternative options found for JES-9P-3A3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JES-9P-3A3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17DEFRAA09PC309 | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | JES-9P-3A3J vs L17DEFRAA09PC309 |
JES-9P-2A3H | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | JES-9P-3A3J vs JES-9P-2A3H |
L777TSEG09POL2RM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | JES-9P-3A3J vs L777TSEG09POL2RM5 |
JES-9P-4A3J | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | JES-9P-3A3J vs JES-9P-4A3J |
L777DE09POL2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | JES-9P-3A3J vs L777DE09POL2 |
DM10151-H5J8-4F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Foxconn | JES-9P-3A3J vs DM10151-H5J8-4F |
JES-9P-2A3G | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | JES-9P-3A3J vs JES-9P-2A3G |
L717TSEH09POL2RM5C309 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | JES-9P-3A3J vs L717TSEH09POL2RM5C309 |
L17DEFRDA09P | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | JES-9P-3A3J vs L17DEFRDA09P |
L717SDE09PABCH4R | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | JES-9P-3A3J vs L717SDE09PABCH4R |