Part Details for JHSS-116U-RSC-24 by Omega Engineering
Results Overview of JHSS-116U-RSC-24 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JHSS-116U-RSC-24 Information
JHSS-116U-RSC-24 by Omega Engineering is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 98423-G61-16ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 32 Positions - 2mm (0.079inch) - Right Angle | |
| 10131934-116ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 16 Positions, 2mm (0.079inch), Vertical. | |
| 10131932-116ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 16 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for JHSS-116U-RSC-24
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
JHSS-116U-RSC-24
|
Avnet Americas | UTILITY THERMOCOUPLE HANDLE PROBES - Bulk (Alt: JHSS-116U-RSC-24) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$110.8000 | RFQ |
|
DISTI #
75011569
|
RS | UTILITY HANDLE PROBE W/RSC Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$118.6700 / $131.8500 | RFQ |