Part Details for JIC-1022 by Jonard Tools
Results Overview of JIC-1022 by Jonard Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JIC-1022 Information
JIC-1022 by Jonard Tools is a Photo IC.
Photo ICs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10136655-1022LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Gold Flash plating, 10 Positions, Black Color, Non GW Compatible LCP, Tape and Reel packing. | |
| 10127820-1022GPLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 10 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. | |
| G832MC010601022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash Black. |
Price & Stock for JIC-1022
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51M0207
|
Newark | Wire Stripper And Cutter, Stripping Capacity Awg:22Awg To 10Awg, Stripping Capacity Metric:0.64Mm To 2.6Mm, For Use With:Stranded & Single Wires, Product Range:-, Stripping Capacity Awg:10Awg, Stripping Capacity Mm2:2.6Mm² Rohs Compliant: Yes |Jonard Tools JIC-1022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$12.9500 | Buy Now |
|
DISTI #
K521-ND
|
DigiKey | WIRE STRIPPER/CUTTER 10-22AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
25 In Stock |
|
$12.9500 / $14.2000 | Buy Now |
|
DISTI #
801-JIC-1022
|
Mouser Electronics | Wire Stripping & Cutting Tools WIRE STRIPPER 10-22AWG RoHS: Compliant | 42 |
|
$12.6200 / $13.8000 | Buy Now |
|
DISTI #
71135492
|
RS | WIRE STRIPPER, 10-22 AWG Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$12.9800 / $14.2600 | Buy Now |
|
DISTI #
70176385
|
RS | WIRE STRIPPER & CUTTER, FOR 10-22AWG WIRE & 2-3MM FIBER JACKETS Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3600 | RFQ |
|
|
Onlinecomponents.com | Wire Stripper - 10-22 Awg COO: China RoHS: Compliant | 0 |
|
$11.9500 / $13.9400 | Buy Now |