Part Details for JITO-2-BS3BM-FREQ2 by Fox Electronics
Overview of JITO-2-BS3BM-FREQ2 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JITO-2-BS3BM-FREQ2
JITO-2-BS3BM-FREQ2 CAD Models
JITO-2-BS3BM-FREQ2 Part Data Attributes
|
JITO-2-BS3BM-FREQ2
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
JITO-2-BS3BM-FREQ2
Fox Electronics
HCMOS Output Clock Oscillator, 100MHz Min, 250MHz Max, HALF SIZE, DIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 10 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.08mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for JITO-2-BS3BM-FREQ2
This table gives cross-reference parts and alternative options found for JITO-2-BS3BM-FREQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JITO-2-BS3BM-FREQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXO-LC725-FREQ | LVDS Output Clock Oscillator, 0.75MHz Min, 1000MHz Max, ROHS COMPLIANT PACKAGE-6 | Fox Electronics | JITO-2-BS3BM-FREQ2 vs FXO-LC725-FREQ |
JITO-2-PS3AE-FREQ1 | HCMOS Output Clock Oscillator, 0.34MHz Min, 100MHz Max | Fox Electronics | JITO-2-BS3BM-FREQ2 vs JITO-2-PS3AE-FREQ1 |
JITO-2-BC3CE-FREQ1 | HCMOS Output Clock Oscillator, 0.34MHz Min, 100MHz Max, HALF SIZE, DIP-4 | Fox Electronics | JITO-2-BS3BM-FREQ2 vs JITO-2-BC3CE-FREQ1 |
7311S-GF-255R | CMOS/TTL Output Clock Oscillator, 106.25MHz Nom | Nihon Dempa Kogyo Co Ltd | JITO-2-BS3BM-FREQ2 vs 7311S-GF-255R |
FXO-LC736RFREQ | CRYSTAL OSCILLATOR, CLOCK, 0.75 MHz - 1350 MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Fox Electronics | JITO-2-BS3BM-FREQ2 vs FXO-LC736RFREQ |
JITO-2-AP5AE-FREQ | PECL Output Clock Oscillator, 0.34MHz Min, 250MHz Max, FULL SIZE, DIP-4 | Fox Electronics | JITO-2-BS3BM-FREQ2 vs JITO-2-AP5AE-FREQ |
JITO-2-DP5DE-FREQ | PECL Output Clock Oscillator, 0.34MHz Min, 250MHz Max | Fox Electronics | JITO-2-BS3BM-FREQ2 vs JITO-2-DP5DE-FREQ |
FXO-LC526-FREQ | LVDS Output Clock Oscillator, 0.75MHz Min, 1000MHz Max, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Fox Electronics | JITO-2-BS3BM-FREQ2 vs FXO-LC526-FREQ |
JITO-2-DP5BM-FREQ | PECL Output Clock Oscillator, 0.34MHz Min, 250MHz Max | Fox Electronics | JITO-2-BS3BM-FREQ2 vs JITO-2-DP5BM-FREQ |
JITO-2-DS5AM-FREQ1 | HCMOS Output Clock Oscillator, 0.34MHz Min, 100MHz Max | Fox Electronics | JITO-2-BS3BM-FREQ2 vs JITO-2-DS5AM-FREQ1 |