Part Details for JITO2-BC5AM2.4576MHZ by Fox Electronics
Results Overview of JITO2-BC5AM2.4576MHZ by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JITO2-BC5AM2.4576MHZ Information
JITO2-BC5AM2.4576MHZ by Fox Electronics is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
JITO2-BC5AM2.4576MHZ Part Data Attributes
|
|
JITO2-BC5AM2.4576MHZ
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
JITO2-BC5AM2.4576MHZ
Fox Electronics
HCMOS Output Clock Oscillator, 2.4576MHz Nom, FULL SIZE, DIP-4
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Fall Time-Max | 5 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 100% | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 2.4576 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Oscillator Type | Hcmos | |
| Output Load | 15 Pf | |
| Physical Dimension | 20.8mm X 13.2mm X 5.08mm | |
| Rise Time-Max | 5 Ns | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | No | |
| Symmetry-Max | 55/45 % |