Part Details for JITO2-DC3AE49.1520MHZ by Fox Electronics
Results Overview of JITO2-DC3AE49.1520MHZ by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JITO2-DC3AE49.1520MHZ Information
JITO2-DC3AE49.1520MHZ by Fox Electronics is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
JITO2-DC3AE49.1520MHZ Part Data Attributes
|
|
JITO2-DC3AE49.1520MHZ
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
JITO2-DC3AE49.1520MHZ
Fox Electronics
HCMOS Output Clock Oscillator, 49.152MHz Nom, FULL SIZE, DIP-4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Fall Time-Max | 5 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 100% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 49.152 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Oscillator Type | Hcmos | |
| Output Load | 15 Pf | |
| Physical Dimension | 20.8mm X 13.2mm X 5.08mm | |
| Rise Time-Max | 5 Ns | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | No | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Gold (Au) |