Part Details for JITO2-DC3AF1.8432MHZ by Fox Electronics
Results Overview of JITO2-DC3AF1.8432MHZ by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JITO2-DC3AF1.8432MHZ Information
JITO2-DC3AF1.8432MHZ by Fox Electronics is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for JITO2-DC3AF1.8432MHZ
JITO2-DC3AF1.8432MHZ CAD Models
JITO2-DC3AF1.8432MHZ Part Data Attributes
|
|
JITO2-DC3AF1.8432MHZ
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
JITO2-DC3AF1.8432MHZ
Fox Electronics
HCMOS Output Clock Oscillator, 1.8432MHz Nom, FULL SIZE, DIP-4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Fall Time-Max | 5 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 100% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 1.8432 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Oscillator Type | Hcmos | |
| Output Load | 15 Pf | |
| Physical Dimension | 20.8mm X 13.2mm X 5.08mm | |
| Rise Time-Max | 5 Ns | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | No | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Gold (Au) |
Alternate Parts for JITO2-DC3AF1.8432MHZ
This table gives cross-reference parts and alternative options found for JITO2-DC3AF1.8432MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JITO2-DC3AF1.8432MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FO7HHAAE1.8432-T1 | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 1.8432MHz Nom | JITO2-DC3AF1.8432MHZ vs FO7HHAAE1.8432-T1 |