Datasheets
JK3030AWT-00-0000-000A0UJ457E by: Cree, Inc.

Single Color LED,

Part Details for JK3030AWT-00-0000-000A0UJ457E by Cree, Inc.

Overview of JK3030AWT-00-0000-000A0UJ457E by Cree, Inc.

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JK3030AWT-00-0000-000A0UJ457E

Part # Distributor Description Stock Price Buy
DISTI # JK3030AWT-00-0000-000A0UJ457E
Avnet Americas J Series 3030 Chip LED Uni-Color White 125 lm 5700 K 1 W 2-Pin Surface Mount T/R - Tape and Reel (Alt: JK3030AWT-00-0000-000A0UJ457E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel 0
RFQ
DISTI # JK3030AWT-00-0000-000A0UJ457E
Avnet Americas J Series 3030 Chip LED Uni-Color White 125 lm 5700 K 1 W 2-Pin Surface Mount T/R - Tape and Reel (Alt: JK3030AWT-00-0000-000A0UJ457E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel 0
RFQ
DISTI # JK3030AWT-00-0000-000A0UJ457E
Avnet Americas J Series 3030 Chip LED Uni-Color White 125 lm 5700 K 1 W 2-Pin Surface Mount T/R - Tape and Reel (Alt: JK3030AWT-00-0000-000A0UJ457E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel 0
RFQ

Part Details for JK3030AWT-00-0000-000A0UJ457E

JK3030AWT-00-0000-000A0UJ457E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JK3030AWT-00-0000-000A0UJ457E Part Data Attributes

JK3030AWT-00-0000-000A0UJ457E Cree, Inc.
Buy Now Datasheet
Compare Parts:
JK3030AWT-00-0000-000A0UJ457E Cree, Inc. Single Color LED,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CREE INC
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature UL RECOGNIZED
Color COOL WHITE
Configuration SINGLE
Forward Current-Max 0.4 A
Forward Voltage-Max 3.4 V
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 0.52 mm
Packing Method TR, 7 INCH
Reverse Voltage-Max 5 V
Shape ROUND
Size 2.6 mm
Surface Mount YES
Terminal Pitch 1.8 mm
Viewing Angle 120 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JK3030AWT-00-0000-000A0UJ457E by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JK3030AWT-00-0000-000A0UJ... by Cree, Inc.

  • Please alert me when JK3030AWT-00-0000-000A0UJ... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JK3030AWT-00-0000-000A0UJ... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JK3030AWT-00-0000-000A0UJ... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JK3030AWT-00-0000-000A0UJ... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JK3030AWT-00-0000-000A0UJ....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JK3030AWT-00-0000-000A0UJ457E by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: