Part Details for JK3030AWT-00-0000-000A0UJ465E by Cree, Inc.
Overview of JK3030AWT-00-0000-000A0UJ465E by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for JK3030AWT-00-0000-000A0UJ465E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JK3030AWT-00-0000-000A0UJ465E
|
Avnet Americas | JÂ Series 3030 Chip LED Uni-Color White 125 lm 6500 K 1 W 2-Pin Surface Mount T/R - Tape and Reel (Alt: JK3030AWT-00-0000-000A0UJ465E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for JK3030AWT-00-0000-000A0UJ465E
JK3030AWT-00-0000-000A0UJ465E CAD Models
JK3030AWT-00-0000-000A0UJ465E Part Data Attributes
|
JK3030AWT-00-0000-000A0UJ465E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JK3030AWT-00-0000-000A0UJ465E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.4 A | |
Forward Voltage-Max | 3.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.52 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for JK3030AWT-00-0000-000A0UJ465E
This table gives cross-reference parts and alternative options found for JK3030AWT-00-0000-000A0UJ465E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JK3030AWT-00-0000-000A0UJ465E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JK3030AWT-P-U65EA0000-N0000001 | Single Color LED, Cool White, 2.6mm, | Cree, Inc. | JK3030AWT-00-0000-000A0UJ465E vs JK3030AWT-P-U65EA0000-N0000001 |