Part Details for JK3030AWT-P-B30EB0000-N0000001 by Cree, Inc.
Overview of JK3030AWT-P-B30EB0000-N0000001 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JK3030AWT-P-B30EB0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JK3030AWT-P-B30EB0000-N0000001CT-ND
|
DigiKey | LED J WARM WHT 3000K SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49900 In Stock |
|
$0.0614 / $0.1200 | Buy Now |
DISTI #
JK3030AWT-P-B30EB0000-N0000001
|
Avnet Americas | J Series 3030 LED Warm White 3000K 200mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: JK3030AWT-P-B30EB0000-N0000001) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 | Buy Now |
DISTI #
941-JK3030AWTB30EBN
|
Mouser Electronics | Mid-Power LEDs - White White 3000 K 70-CRI, 3030 Size, P Class RoHS: Compliant | 0 |
|
$0.0590 / $0.1200 | Order Now |
Part Details for JK3030AWT-P-B30EB0000-N0000001
JK3030AWT-P-B30EB0000-N0000001 CAD Models
JK3030AWT-P-B30EB0000-N0000001 Part Data Attributes
|
JK3030AWT-P-B30EB0000-N0000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JK3030AWT-P-B30EB0000-N0000001
Cree, Inc.
Single Color LED, Warm White, 2.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 6.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.52 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 120 deg |