Part Details for JM38510/10104BPA by Linear Technology
Overview of JM38510/10104BPA by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/10104BPA
JM38510/10104BPA CAD Models
JM38510/10104BPA Part Data Attributes:
|
JM38510/10104BPA
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
JM38510/10104BPA
Linear Technology
IC OP-AMP, 500 uV OFFSET-MAX, CDIP8, 0.250 X 0.375 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.05 V/us | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 20000 | |
Width | 7.62 mm |
Alternate Parts for JM38510/10104BPA
This table gives cross-reference parts and alternative options found for JM38510/10104BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10104BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10104BPX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | JM38510/10104BPA vs M38510/10104BPX |
LM308AN | OP-AMP, 750uV OFFSET-MAX, PDIP8 | Philips Semiconductors | JM38510/10104BPA vs LM308AN |
5962R9863701VPA | Aerospace Low Input Current Operational Amplifier | Analog Devices Inc | JM38510/10104BPA vs 5962R9863701VPA |
M38510/10104BPA | OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | JM38510/10104BPA vs M38510/10104BPA |
JL108ASPA | OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | JM38510/10104BPA vs JL108ASPA |
JM38510/10104BPB | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | JM38510/10104BPA vs JM38510/10104BPB |
JM38510/10104BPA | Operational Amplifier, 1 Func, 500uV Offset-Max, CDIP8, 0.250 X 0.375 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Rochester Electronics LLC | JM38510/10104BPA vs JM38510/10104BPA |
M38510/10104SPA | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | JM38510/10104BPA vs M38510/10104SPA |
M38510/10104BPA | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | JM38510/10104BPA vs M38510/10104BPA |
JM38510/10104SPA | IC OP-AMP, Operational Amplifier | Texas Instruments | JM38510/10104BPA vs JM38510/10104SPA |