Part Details for JM38510/10107BCA by National Semiconductor Corporation
Overview of JM38510/10107BCA by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for JM38510/10107BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | OP-AMP, 4000UV OFFSET-MAX, 15MHZ BAND WIDTH, CDIP14 | 47 |
|
$9.1000 / $14.0000 | Buy Now |
|
Quest Components | OP-AMP, 4000UV OFFSET-MAX, 15MHZ BAND WIDTH, CDIP14 | 17 |
|
$13.9442 / $16.9592 | Buy Now |
Part Details for JM38510/10107BCA
JM38510/10107BCA CAD Models
JM38510/10107BCA Part Data Attributes
|
JM38510/10107BCA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/10107BCA
National Semiconductor Corporation
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 15000 | |
Width | 7.62 mm |
Alternate Parts for JM38510/10107BCA
This table gives cross-reference parts and alternative options found for JM38510/10107BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10107BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM118D | Operational Amplifier, | Raytheon Semiconductor | JM38510/10107BCA vs LM118D |
JM38510/10107BCA | IC OP-AMP, 4000 uV OFFSET-MAX, 15 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | JM38510/10107BCA vs JM38510/10107BCA |
LM118DR | OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO8, SO-8 | Texas Instruments | JM38510/10107BCA vs LM118DR |
JL118BCA | OP-AMP, 4000uV OFFSET-MAX, 15MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/10107BCA vs JL118BCA |
LM118D | OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | JM38510/10107BCA vs LM118D |
LM118DB | Operational Amplifier, 1 Func, 6000uV Offset-Max, CDIP14, HERMETIC SEALED, DIP-14 | AMD | JM38510/10107BCA vs LM118DB |
LM118DR | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, SO-8 | Rochester Electronics LLC | JM38510/10107BCA vs LM118DR |
LM118D883 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | JM38510/10107BCA vs LM118D883 |
LM118D/883B | Operational Amplifier, 1 Func, 6000uV Offset-Max, HERMETIC SEALED, DIP-8 | Rochester Electronics LLC | JM38510/10107BCA vs LM118D/883B |
LM118D | Operational Amplifier, 1 Func, 6000uV Offset-Max, CDIP14, HERMETIC SEALED, DIP-14 | Rochester Electronics LLC | JM38510/10107BCA vs LM118D |