Part Details for JM38510/10306BIA by Texas Instruments
Overview of JM38510/10306BIA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/10306BIA
JM38510/10306BIA CAD Models
JM38510/10306BIA Part Data Attributes:
|
JM38510/10306BIA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/10306BIA
Texas Instruments
DUAL COMPARATOR, 7000uV OFFSET-MAX, 80000ns RESPONSE TIME, MBCY10, METAL CAN, TO-100, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SMT | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W10 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Screening Level | MIL-M-38510 | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for JM38510/10306BIA
This table gives cross-reference parts and alternative options found for JM38510/10306BIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10306BIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10306BIA | Comparator, 2 Func, 7000uV Offset-Max, 160ns Response Time, BIPolar, MBCY10, METAL CAN, 10 PIN | Micross Components | JM38510/10306BIA vs M38510/10306BIA |
LM119H-MLS | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN-10, Comparator | National Semiconductor Corporation | JM38510/10306BIA vs LM119H-MLS |
M38510/10306BIX | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, 10 PIN, Comparator | Linear Technology | JM38510/10306BIA vs M38510/10306BIX |
LM219H | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, MBCY10, METAL CAN, TO-99, 10 PIN | AMD | JM38510/10306BIA vs LM219H |
JM38510/10306BIA | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN, Comparator | Linear Technology | JM38510/10306BIA vs JM38510/10306BIA |
M38510/10306BIA | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, Comparator | Linear Technology | JM38510/10306BIA vs M38510/10306BIA |
JL119BIA | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80000ns RESPONSE TIME, MBCY10, METAL CAN, TO-100, 10 PIN | Texas Instruments | JM38510/10306BIA vs JL119BIA |
LM119H-MLS | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10, METAL CAN-10 | Texas Instruments | JM38510/10306BIA vs LM119H-MLS |