Part Details for LM219DB by AMD
Overview of LM219DB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM219DB
LM219DB CAD Models
LM219DB Part Data Attributes
|
LM219DB
AMD
Buy Now
Datasheet
|
Compare Parts:
LM219DB
AMD
Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CDIP14, HERMETIC SEALED, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-CDIP-T14 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Supply Current-Max | 11.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LM219DB
This table gives cross-reference parts and alternative options found for LM219DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM219DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM119H/883B | DUAL COMPARATOR, 4000uV OFFSET-MAX, MBCY10, METAL CAN, TO-5, 10 PIN | Texas Instruments | LM219DB vs LM119H/883B |
LM119H/883A | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10 | Linear Technology | LM219DB vs LM119H/883A |
LM219D-T | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Comparator | NXP Semiconductors | LM219DB vs LM219D-T |
LM219D | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Comparator | NXP Semiconductors | LM219DB vs LM219D |
LD119 | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, 0.078 X 0.057 INCH, DIE-10 | AMD | LM219DB vs LD119 |
LM219LB | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CQCC20, LCC-20 | AMD | LM219DB vs LM219LB |
LD119B | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, 0.078 X 0.057 INCH, DIE-10 | AMD | LM219DB vs LD119B |
LM119J/883A | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14 | Linear Technology | LM219DB vs LM119J/883A |
LM119/BCX | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14 | YAGEO Corporation | LM219DB vs LM119/BCX |