Part Details for LM119H-MLS by Texas Instruments
Overview of LM119H-MLS by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM119H-MLS
LM119H-MLS CAD Models
LM119H-MLS Part Data Attributes
|
LM119H-MLS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM119H-MLS
Texas Instruments
DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10, METAL CAN-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W10 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM119H-MLS
This table gives cross-reference parts and alternative options found for LM119H-MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM119H-MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/10306BIA | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80000ns RESPONSE TIME, MBCY10, METAL CAN, TO-100, 10 PIN | Texas Instruments | LM119H-MLS vs JM38510/10306BIA |
JM38510/10306BIA | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN, Comparator | Linear Technology | LM119H-MLS vs JM38510/10306BIA |
LM119H-MLS | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN-10, Comparator | National Semiconductor Corporation | LM119H-MLS vs LM119H-MLS |
M38510/10306BIA | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, Comparator | Linear Technology | LM119H-MLS vs M38510/10306BIA |
M38510/10306BIA | Comparator, 2 Func, 7000uV Offset-Max, 160ns Response Time, BIPolar, MBCY10, METAL CAN, 10 PIN | Micross Components | LM119H-MLS vs M38510/10306BIA |
JM38510/10306BIA | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80000 ns RESPONSE TIME, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | National Semiconductor Corporation | LM119H-MLS vs JM38510/10306BIA |
M38510/10306SIX | Comparator, 2 Func, 7000uV Offset-Max, MBCY10 | Analog Devices Inc | LM119H-MLS vs M38510/10306SIX |
LM219H | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10, METAL CAN, TO-100, 10 PIN | STMicroelectronics | LM119H-MLS vs LM219H |
M38510/10306SIA | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, MBCY10, METAL CAN, 10 PIN, Comparator | Linear Technology | LM119H-MLS vs M38510/10306SIA |
LM219H | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, MBCY10, METAL CAN, TO-99, 10 PIN | AMD | LM119H-MLS vs LM219H |