Part Details for JM38510/10709BYA by Texas Instruments
Overview of JM38510/10709BYA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Part Details for JM38510/10709BYA
JM38510/10709BYA CAD Models
JM38510/10709BYA Part Data Attributes
|
JM38510/10709BYA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/10709BYA
Texas Instruments
FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for JM38510/10709BYA
This table gives cross-reference parts and alternative options found for JM38510/10709BYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10709BYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7815AKR1 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JM38510/10709BYA vs LM7815AKR1 |
5962-8855301YX | Fixed Positive Standard Regulator, 15VMBFM2, | Linfinity Microelectronics | JM38510/10709BYA vs 5962-8855301YX |
5962-8855301YA | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2 | Microchip Technology Inc | JM38510/10709BYA vs 5962-8855301YA |
JM38510/10708BYA | 15V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | JM38510/10709BYA vs JM38510/10708BYA |
5962-8855301YC | 15V FIXED POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | JM38510/10709BYA vs 5962-8855301YC |
LM140AK-15 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | JM38510/10709BYA vs LM140AK-15 |
LM140K-15 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | JM38510/10709BYA vs LM140K-15 |
IP140K-15-883B | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | JM38510/10709BYA vs IP140K-15-883B |
LM140AK-15-BSS2 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | JM38510/10709BYA vs LM140AK-15-BSS2 |
SG7815AK | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | JM38510/10709BYA vs SG7815AK |