Part Details for M38510/11601BCX by Intersil Corporation
Overview of M38510/11601BCX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Part Details for M38510/11601BCX
M38510/11601BCX CAD Models
M38510/11601BCX Part Data Attributes:
|
M38510/11601BCX
Intersil Corporation
Buy Now
|
Compare Parts:
M38510/11601BCX
Intersil Corporation
DUAL 2-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-CDIP-T14 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/11601BCX
This table gives cross-reference parts and alternative options found for M38510/11601BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11601BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/11601BCC | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, SIDE BRAZED, DIP-14 | Intersil Corporation | M38510/11601BCX vs JM38510/11601BCC |
DG300ACJ+ | SPST, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AC, DIP-14 | Maxim Integrated Products | M38510/11601BCX vs DG300ACJ+ |
HI1-0300-5 | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | M38510/11601BCX vs HI1-0300-5 |
HI3-0300-5 | SPST, 2 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | M38510/11601BCX vs HI3-0300-5 |
DG300ACK | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | M38510/11601BCX vs DG300ACK |
HI1-0300-2 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | M38510/11601BCX vs HI1-0300-2 |
DG300ACJ+ | TTL Compatible CMOS Analog Switches, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | M38510/11601BCX vs DG300ACJ+ |
DG300AAK/883B | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | M38510/11601BCX vs DG300AAK/883B |
DG300ABK | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | M38510/11601BCX vs DG300ABK |
DG300ACJ | SPST, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AA, MO-058AC, DIP-14 | Maxim Integrated Products | M38510/11601BCX vs DG300ACJ |