Part Details for JM38510/29102BJA by Harris Semiconductor
Overview of JM38510/29102BJA by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/29102BJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 2Kx8, 24 Pin, Ceramic, DIP | 15 |
|
$59.4000 / $66.0000 | Buy Now |
Part Details for JM38510/29102BJA
JM38510/29102BJA CAD Models
JM38510/29102BJA Part Data Attributes
|
JM38510/29102BJA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JM38510/29102BJA
Harris Semiconductor
Standard SRAM, 2KX8, 200ns, CMOS, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 200 ns | |
Additional Feature | ADDRESS LATCH | |
JESD-30 Code | R-GDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/29102BJA
This table gives cross-reference parts and alternative options found for JM38510/29102BJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/29102BJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-6516-9 | 2KX8 STANDARD SRAM, 200ns, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | JM38510/29102BJA vs HM1-6516-9 |
M38510/29102BJX | Standard SRAM, 2KX8, 210ns, CMOS, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24 | Harris Semiconductor | JM38510/29102BJA vs M38510/29102BJX |
HM1-6516-8 | Standard SRAM, 2KX8, 200ns, CMOS, CDIP24 | Harris Semiconductor | JM38510/29102BJA vs HM1-6516-8 |
8403601JA | 2KX8 STANDARD SRAM, 200ns, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | JM38510/29102BJA vs 8403601JA |
HM1-6516/883 | 2KX8 STANDARD SRAM, 200ns, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | JM38510/29102BJA vs HM1-6516/883 |
JM38510/29102BJA | 2KX8 STANDARD SRAM, 200ns, CDIP24 | Intersil Corporation | JM38510/29102BJA vs JM38510/29102BJA |
HM1-6516-8 | 2KX8 STANDARD SRAM, 200ns, CDIP24 | Intersil Corporation | JM38510/29102BJA vs HM1-6516-8 |