Part Details for JM38510/65701BDA by Texas Instruments
Overview of JM38510/65701BDA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/65701BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/65701BDA-ND
|
DigiKey | INVERTER, HC/UH SERIES, 6-FUNC Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$19.7600 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, CDFP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28 |
|
$16.9600 / $19.9500 | Buy Now |
Part Details for JM38510/65701BDA
JM38510/65701BDA CAD Models
JM38510/65701BDA Part Data Attributes
|
JM38510/65701BDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/65701BDA
Texas Instruments
Hex Inverters 14-CFP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.285 mm |
Alternate Parts for JM38510/65701BDA
This table gives cross-reference parts and alternative options found for JM38510/65701BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65701BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNV54HC04W | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | JM38510/65701BDA vs SNV54HC04W |
M54HC04K1 | Rad-Hard Hex Inverter | STMicroelectronics | JM38510/65701BDA vs M54HC04K1 |
SN54HC04W | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | JM38510/65701BDA vs SN54HC04W |
8409801DX | HC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FLAT PACK-14 | Texas Instruments | JM38510/65701BDA vs 8409801DX |
SNJ54HC04WR | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | JM38510/65701BDA vs SNJ54HC04WR |
M38510/65701BDA | Hex Inverters 14-CFP -55 to 125 | Texas Instruments | JM38510/65701BDA vs M38510/65701BDA |
MM54HC04W | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | JM38510/65701BDA vs MM54HC04W |
5962-8409801VDA | Space 6-ch, 2-V to 6-V inverters 14-CFP -55 to 125 | Texas Instruments | JM38510/65701BDA vs 5962-8409801VDA |
M38510/65701SDX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, DFP14, 0.25 X 0.375 INCH, DFP-14 | Texas Instruments | JM38510/65701BDA vs M38510/65701SDX |
5962-8409801VXC | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | JM38510/65701BDA vs 5962-8409801VXC |