| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74ACT253NC | Motorola Semiconductor Products | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16 | JM54ACT151SFA-R vs MC74ACT253NC |
| 5962H9655301QXA | Cobham PLC | Check for Price | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16 | JM54ACT151SFA-R vs 5962H9655301QXA |
| 74ACT11158D | YAGEO Corporation | Check for Price | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO20 | JM54ACT151SFA-R vs 74ACT11158D |
| 54ACT158MDA | National Semiconductor Corporation | Check for Price | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS | JM54ACT151SFA-R vs 54ACT158MDA |
| 5962R8875601BEX | National Semiconductor Corporation | Check for Price | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16 | JM54ACT151SFA-R vs 5962R8875601BEX |
| 74ACT258FCTR | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDFP16 | JM54ACT151SFA-R vs 74ACT258FCTR |
| 74ACT352SCX | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | JM54ACT151SFA-R vs 74ACT352SCX |
| TC74ACT253F(EL) | Toshiba America Electronic Components | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | JM54ACT151SFA-R vs TC74ACT253F(EL) |
| 54ACT153L | National Semiconductor Corporation | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CQCC20 | JM54ACT151SFA-R vs 54ACT153L |
| 74ACT153SCX | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | JM54ACT151SFA-R vs 74ACT153SCX |
Part Details for JM54ACT151SFA-R by Texas Instruments
Results Overview of JM54ACT151SFA-R by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JM54ACT151SFA-R Information
JM54ACT151SFA-R by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: JM54ACT151SFA-R by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
JM54ACT151SFA-R Part Data Attributes
|
|
JM54ACT151SFA-R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM54ACT151SFA-R
Texas Instruments
Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfp, | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-GDFP-F16 | |
| JESD-609 Code | e0 | |
| Length | 9.6645 Mm | |
| Logic IC Type | Multiplexer | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 16 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.032 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn63pb37) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 6.604 Mm |
Alternate Parts for JM54ACT151SFA-R
This table gives cross-reference parts and alternative options found for JM54ACT151SFA-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM54ACT151SFA-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.