Part Details for JM54ACT574SRA-R by Texas Instruments
Results Overview of JM54ACT574SRA-R by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JM54ACT574SRA-R Information
JM54ACT574SRA-R by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for JM54ACT574SRA-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 246 |
|
$126.1930 | RFQ |
|
|
Unikey Electronic Pte Ltd | Standard ACT Buffer/Line Driver, Non-Inverting Tri-State, 1-Ch, 80μA 24mA 70MHz 4.5pF 4.5V-5.5V CERDIP-20 TH 25.02mm × 7.87mm × 4.57mm Min Qty: 1 Container: Cut Tape | 42 |
|
$357.0912 | Buy Now |