Part Details for JM54ACT574SSA-R by Texas Instruments
Results Overview of JM54ACT574SSA-R by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JM54ACT574SSA-R Information
JM54ACT574SSA-R by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for JM54ACT574SSA-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 186 |
|
$161.8810 | RFQ |
|
|
Unikey Electronic Pte Ltd | Positive Edge 80μA 13.5ns@5V,50pF Non-Inverting Tri-State 1 4.5V 5.5V 24mA Standard ACT 4.5pF 24mA 70MHz CFP-20 SMD Min Qty: 1 Container: Cut Tape | 148 |
|
$363.3768 | Buy Now |