-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double Balanced Mixer, 2MHz Min, 500MHz Max, 8dB Conversion Loss-Max
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JMS-1LH+ by Mini-Circuits is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-JMS-1LH+-ND
|
DigiKey | DBM, RF/LO FREQ 2 - 500 MHZ Min Qty: 100 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.6501 | Buy Now |
|
DISTI #
139-JMS-1LH+
|
Mouser Electronics | RF Mixer Level 10, SMT Double Balanced Mixer, RF/LO Freq 2 - 500 MHz RoHS: Compliant | 38 |
|
$10.9000 / $13.2100 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 188 |
|
$4.5920 / $11.2000 | Buy Now |
|
|
Quest Components | DOUBLE BALANCED MIXER, 2MHZ MIN, 500MHZ MAX, 8DB CONVERSION LOSS-MAX | 150 |
|
$6.5000 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
JMS-1LH+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
JMS-1LH+
Mini-Circuits
Double Balanced Mixer, 2MHz Min, 500MHz Max, 8dB Conversion Loss-Max
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Component | |
| Conversion Loss-Max | 8 Db | |
| Input Power-Max (CW) | 17 Dbm | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Max | 500 Mhz | |
| Operating Frequency-Min | 2 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | SMDIP6,.3 | |
| RF/Microwave Device Type | Double Balanced | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| VSWR-Max | 2.56 |
Mini-Circuits provides a recommended PCB layout and footprint in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize parasitic effects.
The JMS-1LH+ has a 50 ohm input and output impedance. To impedance match, use a pi-network or a T-network with resistors and capacitors to match the impedance of your system. You can use online impedance matching tools or consult with a RF engineer for assistance.
The maximum power handling of the JMS-1LH+ is 1W. Exceeding this power limit can cause damage to the device. Make sure to derate the power handling based on the operating frequency and temperature to ensure reliable operation.
Yes, the JMS-1LH+ is designed for high-reliability applications and is suitable for use in space-constrained environments. However, it's essential to follow proper PCB design and assembly practices, and to consult with a RF engineer to ensure that the device meets the specific requirements of your application.
Common issues with the JMS-1LH+ include poor return loss, high insertion loss, and overheating. To troubleshoot, check the PCB layout and assembly, ensure proper impedance matching, and verify that the device is operated within its specified power and temperature ranges. Consult the datasheet and application notes for more information.