Part Details for JS1-12V by Futuretech Components
Results Overview of JS1-12V by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS1-12V Information
JS1-12V by Futuretech Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TA75W01FU | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, Bipolar (358) type Dual Op-Amp, 3V to 12V, SOT-505 | |
| TA75S01F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, Bipolar (358) type, 3V to 12V, SOT-25 | |
| 10131125-Z0300YYLF | Amphenol Communications Solutions | 10131125-Z0300YYLF-POWER USB(12V) SINGLE |
Price & Stock for JS1-12V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 500 |
|
RFQ |