Part Details for JTX1N6104A by Micross Components
Overview of JTX1N6104A by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTX1N6104A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTX1N6104A
|
Avnet Americas | T MET BI 500W 8V2 - Bulk (Alt: JTX1N6104A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JTX1N6104A
JTX1N6104A CAD Models
JTX1N6104A Part Data Attributes
|
JTX1N6104A
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JTX1N6104A
Micross Components
Trans Voltage Suppressor Diode, 500W, 6.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 31 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 7.79 V | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JTX1N6104A
This table gives cross-reference parts and alternative options found for JTX1N6104A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTX1N6104A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTX1N6104A | Trans Voltage Suppressor Diode, 500W, 6.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JTX1N6104A vs JTX1N6104A |
JTX1N6104 | Trans Voltage Suppressor Diode, 500W, 6.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JTX1N6104A vs JTX1N6104 |