There are no models available for this part yet.
Overview of JTX1N6118A by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for JTX1N6118A by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AH2920
|
Newark | T Met Bi 500W 33V |Semtech JTX1N6118A RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4700 | Buy Now | |
DISTI #
JTX1N6118A
|
Avnet Americas | Diode TVS Single Bi-Directional 25.1V 1uA 500W 2-Pin Through Hole - Bulk (Alt: JTX1N6118A) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for JTX1N6118A by Semtech Corporation
Part Data Attributes for JTX1N6118A by Semtech Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SEMTECH CORP
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
31.4 V
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e2
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
2
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500/516
|
Rep Pk Reverse Voltage-Max
|
25.1 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN COPPER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JTX1N6118A
This table gives cross-reference parts and alternative options found for JTX1N6118A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTX1N6118A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTXV1N6118A | Trans Voltage Suppressor Diode, 500W, 25.1V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JTX1N6118A vs JTXV1N6118A |
JTXV1N6118 | Trans Voltage Suppressor Diode, 500W, 25.1V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JTX1N6118A vs JTXV1N6118 |
JTXV1N6118 | Trans Voltage Suppressor Diode, 500W, 25.1V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JTX1N6118A vs JTXV1N6118 |
Related Parts for JTX1N6118A
-
JTX1N6124Transient Suppressors
-
JANHCA1N4107DZener Diodes
-
KBP206GRectifier Diodes
-
J201Small Signal Field-Effect Transistors
-
JANTXV2N2218ASmall Signal Bipolar Transistors
-
JTB0348S12Other Analog ICs
-
JPM16B-BPushbutton Switches
-
JNCW016A0R41-18ZPower Supply Modules
-
JTN1AS-PA-F-DC6VPower/Signal Relays