There are no models available for this part yet.
Overview of JTX1N6119A by Micross Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JTX1N6119A by Micross Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JTX1N6119A
|
Avnet Americas | T MET BI 500W 36V (Alt: JTX1N6119A) Min Qty: 250 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
JTX1N6119A
|
Avnet Americas | T MET BI 500W 36V - Bulk (Alt: JTX1N6119A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for JTX1N6119A by Micross Components
Part Data Attributes for JTX1N6119A by Micross Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROSS COMPONENTS
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
31 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
34.2 V
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e2
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
2
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500/516
|
Rep Pk Reverse Voltage-Max
|
27.4 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN COPPER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JTX1N6119A
This table gives cross-reference parts and alternative options found for JTX1N6119A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTX1N6119A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTXV1N6119 | Trans Voltage Suppressor Diode, 500W, 27.4V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JTX1N6119A vs JTXV1N6119 |
JTXV1N6119A | Trans Voltage Suppressor Diode, 500W, 27.4V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JTX1N6119A vs JTXV1N6119A |