Part Details for JWD-171-5 by TE Connectivity
Results Overview of JWD-171-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JWD-171-5 Information
JWD-171-5 by TE Connectivity is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for JWD-171-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77AC2520
|
Newark | Jwd-171-5=Reed Relays |Potter&brumfield Te Connectivity JWD-171-5 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 1246 |
|
$22.9000 / $25.2200 | Buy Now |
|
DISTI #
2266-JWD-171-5-ND
|
DigiKey | RELAY REED SPST 500MA 24V Min Qty: 25 Lead time: 27 Weeks Container: Tube MARKETPLACE PRODUCT |
1246 In Stock |
|
$17.9600 / $18.6200 | Buy Now |
|
DISTI #
PB823-ND
|
DigiKey | RELAY REED SPST 500MA 24V Min Qty: 25 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
2-1393771-0
|
Avnet Americas | - Rail/Tube (Alt: 2-1393771-0) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 6 Days Container: Tube | 0 |
|
RFQ | |
|
DISTI #
655-JWD-171-5
|
Mouser Electronics | Reed Relays DIP 24VDC SPST-NO RoHS: Compliant | 103 |
|
$23.3600 / $25.7300 | Buy Now |
|
|
Onlinecomponents.com | Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical COO: China RoHS: Compliant |
3055 In Stock |
|
$14.3000 / $16.5600 | Buy Now |
|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
|
Quest Components | DRY REED RELAY, SPST, MOMENTARY, 0.011A (COIL), 24VDC (COIL), 268mW (COIL), 0.5A (CONTACT), 100VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 6 |
|
$8.6295 / $11.7675 | Buy Now |
|
|
Quest Components | DRY REED RELAY, SPST, MOMENTARY, 0.011A (COIL), 24VDC (COIL), 268mW (COIL), 0.5A (CONTACT), 100VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 4 |
|
$6.2623 / $8.5395 | Buy Now |
|
DISTI #
000000000000267644
|
Sager | Reed Relays DIP 24VDC SPST-NO | 0 |
|
Buy Now |
US Tariff Estimator: JWD-171-5 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JWD-171-5
JWD-171-5 Part Data Attributes
|
|
JWD-171-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JWD-171-5
TE Connectivity
DRY REED RELAY, SPST, MOMENTARY, 0.011A (COIL), 24VDC (COIL), 268mW (COIL), 0.5A (CONTACT), 100VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.20 | |
| Factory Lead Time | 24 Weeks, 6 Days | |
| Body Breadth | 7.62 Mm | |
| Body Height | 8 Mm | |
| Body Length or Diameter | 20.3 Mm | |
| Coil Current(DC)-Max | 0.011 A | |
| Coil Operate Voltage(DC) | 19.2 V | |
| Coil Power | 400 Mw | |
| Coil Release Voltage(DC) | 2 V | |
| Coil Resistance | 2150 Ω | |
| Coil Voltage(AC)-Max | 24 V | |
| Coil Voltage(DC)-Max | 24 V | |
| Coil Voltage-Nom | 24 V | |
| Coil/Input Supply Type | Dc | |
| Contact Current(AC)-Max | 0.5 A | |
| Contact Current(DC)-Max | 0.5 A | |
| Contact (DC) Max Power Rating R Load | 10w@20vdc | |
| Contact (DC) Max Rating R Load | .5a@100vdc | |
| Contact Resistance | 200 MΩ | |
| Contact Voltage(DC)-Max | 20 V | |
| Contact/Output Supply Type | Dc | |
| Dielectric Strength Between Coil and Contacts | 500 Vrms | |
| Dielectric Strength Between Open Contacts | 250 Vrms | |
| Electrical Life | 1000000 Cycle(S) | |
| End Contact Material | Ruthenium | |
| Input Switching Control Type | Random | |
| Insulation Resistance | 1000000000000 Ω | |
| Mounting Feature | Panel Mount | |
| Number of Terminals | 8 | |
| Operate Time | 1.5 Ms | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -35 °C | |
| Packing Method | Box; Tray | |
| Physical Dimension | 19.56mm X 7.62mm X 8mm | |
| Reference Standard | Csa; Ul | |
| Relay Action | Momentary | |
| Relay Form | 1 Form A | |
| Relay Function | Spst | |
| Relay Type | Dry Reed Relay | |
| Release Time | 0.5 Ms | |
| Sealing | Epoxy Terminal Sealed | |
| Surface Mount | No | |
| Terminal Length | 0.0032994665989331978 Inch | |
| Termination Type | Solder/Quick Connect | |
| Weight | 2.3 G |
JWD-171-5 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 Nm to 1.5 Nm (4.4 in-lbs to 13.3 in-lbs) for the screw terminals.
-
Yes, JWD-171-5 is designed to withstand vibrations up to 10 G (98 m/s²) according to IEC 60068-2-6, making it suitable for high-vibration applications.
-
Yes, JWD-171-5 is designed to operate in temperatures ranging from -40°C to 125°C and can withstand humidity up to 95% RH, making it suitable for harsh environments.
-
The maximum wire size that can be used with JWD-171-5 is 1.5 mm² (16 AWG) for the screw terminals.
-
Yes, JWD-171-5 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for environmental sustainability.