Part Details for JWD-172-4 by TE Connectivity / Elcon Power Connectors
Overview of JWD-172-4 by TE Connectivity / Elcon Power Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JWD-172-4
JWD-172-4 CAD Models
JWD-172-4 Part Data Attributes:
|
JWD-172-4
TE Connectivity / Elcon Power Connectors
Buy Now
Datasheet
|
Compare Parts:
JWD-172-4
TE Connectivity / Elcon Power Connectors
Dry Reed Relay, SPDT, Momentary, 0.011A (Coil), 24VDC (Coil), 262mW (Coil), 0.5A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.62 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 19.56 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 262 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 2200 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@28VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | Ruthenium | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 1.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Physical Dimension | 19.56mm x 7.62mm x 8mm | |
Reference Standard | CSA; UL | |
Relay Action | BBM | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 3 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |