Filter Your Search
1 - 2 of 2 results
|
JWD-172-4
TE Connectivity
|
$9.9426 | Yes | Active | 24 V | 878 mW | 2.2 kΩ | 500 mA | 10 V | 500 mA | 1000000 Cycle(s) | SPDT | MOMENTARY | DRY REED RELAY | DC | 11 mA | 19.2 V | 2 V | 5 V | 24 V | 3W@10VDC | .5A@28VDC | 200 mΩ | 500 Vrms | 175 Vrms | Random | 100 MΩ | 1.5 ms | 3 ms | CSA; UL | -35 °C | 85 °C | DC | RUTHENIUM | PANEL MOUNT | 8 | BOX; TRAY | 2 FORM A | EPOXY TERMINAL SEALED | NO | SOLDER/QUICK CONNECT | 7.62 mm | 8 mm | 20.3 mm | 19.56mm x 7.62mm x 8mm | 0.0032994665989331978 inch | 2.3 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||
|
JWD-172-4
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 24 V | 262 mW | 2.2 kΩ | 28 V | 500 mA | 1000000 Cycle(s) | SPDT | BBM | DRY REED RELAY | DC | 11 mA | 19.2 V | 2 V | .5A@28VDC | 200 mΩ | Random | 10 GΩ | 1.5 ms | 3 ms | CSA; UL | -35 °C | 85 °C | DC | Ruthenium | THROUGH HOLE-STRAIGHT MOUNT | 1 FORM C | EPOXY TERMINAL SEALED | NO | SOLDER | 7.62 mm | 8 mm | 19.56 mm | 19.56mm x 7.62mm x 8mm | 0.003200406400812802 inch | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.41.00.20 | TE Connectivity |