Part Details for K01 by Micro Electronics Ltd
Overview of K01 by Micro Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K01
K01 CAD Models
K01 Part Data Attributes
|
K01
Micro Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
K01
Micro Electronics Ltd
Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, CASE R-13, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | CASE R-13, 4 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for K01
This table gives cross-reference parts and alternative options found for K01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2501W | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | K01 vs KBPC2501W |
K01 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Corporation | K01 vs K01 |
KBPC2501I | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | Diotec Semiconductor AG | K01 vs KBPC2501I |
B40/35-25L | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, | Fagor Electrónica | K01 vs B40/35-25L |